- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 7700/50-100
7700/50-100
3M Interconnect Solutions
Flat Cable Foil Polyolefin 50Conductors 30AWG 30VAC 304.8m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Foil Polyolefin 50Conductors 30AWG 30VAC 304.8m
Search Keywords: 770050100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7700/50-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$596.57
3
$557.01
5 +
$548.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT