- Home ›
- All Products›
- 7100251831
7100251831
3M Interconnect Solutions
891 Series, Cable Mount IDC Connector Socket, 30 Way, 2 Row, 2.54mm Pitch | 3M 89130-0001
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
891 Series, Cable Mount IDC Connector Socket, 30 Way, 2 Row, 2.54mm Pitch | 3M 89130-0001
Search Keywords: 7100251831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100251831
-
Alias/AKA:89130-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.23
50
$2.22
125
$2.21
250
$1.66
375
$1.55
500 +
$1.52
Click for Quote
Log in
to unlock special pricing