- Home ›
- All Products›
- 7100251558
7100251558
3M Interconnect Solutions
3000 Series, 2.54mm Pitch 50 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3433-5202RB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3000 Series, 2.54mm Pitch 50 Way 2 Row Right Angle PCB Header, Solder Term, 2A | 3M N3433-5202RB
Search Keywords: 7100251558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100251558
-
Alias/AKA:N3433-5202RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$5.02
100
$4.82
300
$4.51
600
$4.31
1,200
$4.11
2,700
$3.87
5,100 +
$3.83
Click for Quote
Log in
to unlock special pricing