- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 7100162454
3M Interconnect Solutions
7100162454
Round Flat Cable 9 1.27mm 28AWG 91.44m Tinned Copper 300V Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round Flat Cable 9 1.27mm 28AWG 91.44m Tinned Copper 300V Roll
Search Keywords: 7100162454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7100162454
-
Alias/AKA:3659/09-300
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is 7100162454 RoHS compliant?
Yes, 7100162454 is RoHS compliant.
What is the lead time for 7100162454?
The standard lead time for 7100162454 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$398.81
4
$393.75
6 +
$392.77
Click for Quote
Log in
to unlock special pricing