- Home ›
- All Products›
- 7010297479
7010297479
3M Interconnect Solutions
929 RoHS Compliant 2008 Lead Free Connector Header -40C~105C 2.5A 1.5kV 10.0muin 0.25mum
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
929 RoHS Compliant 2008 Lead Free Connector Header -40C~105C 2.5A 1.5kV 10.0muin 0.25mum
Search Keywords: 7010297479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7010297479
-
Alias/AKA:929665-09-36-EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$14.26
25
$14.22
50
$14.19
75
$14.15
150
$8.71
225
$6.90
300 +
$6.75
Click for Quote
Log in
to unlock special pricing