- Home ›
- All Products›
- 7000057948
7000057948
3M Interconnect Solutions
Flat Cable 26 28AWG 30.48m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 26 28AWG 30.48m Tinned Copper 300V Roll
Search Keywords: 7000057948
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7000057948
-
Alias/AKA:3365/26-100SF
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Rolls
Can Ship immediately
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$122.23
5
$100.05
10
$98.78
20
$92.39
50
$78.07
100 +
$70.94
Click for Quote
Log in
to unlock special pricing