- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 7000057776
7000057776
3M Interconnect Solutions
Flat Cable 10 1.27mm 26AWG 30.48m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flat Cable 10 1.27mm 26AWG 30.48m Tinned Copper 300V Roll
Search Keywords: 7000057776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:7000057776
-
Alias/AKA:3801/10-100
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60 Rolls
Can Ship immediately
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$34.31
30
$32.09
50
$30.19
100
$29.73
250
$28.99
500
$28.24
1,000 +
$28.17
Click for Quote
Log in
to unlock special pricing