- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 54745285411
54745285411
3M Interconnect Solutions
The 54745285411 is a 103 Series Mini D Ribbon (MDR) plastic shielded junction shell for terminating round cables.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
The 54745285411 is a 103 Series Mini D Ribbon (MDR) plastic shielded junction shell for terminating round cables.
Search Keywords: 54745285411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:54745285411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shell
-
Family:103
-
Dimension:29.7 x 42 x 11.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$6.25
50
$5.07
100
$4.85
300
$4.64
500
$4.45
1,000
$4.33
2,500
$4.22
5,000 +
$4.16
Click for Quote
Log in
to unlock special pricing