- Home ›
- All Products›
- 54745222753
54745222753
3M Interconnect Solutions
381 Series, Cable Mount IDC Connector Hermaphroditic, 4 Way, 2.54mm Pitch | 3M 38104-0020-100 FL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
381 Series, Cable Mount IDC Connector Hermaphroditic, 4 Way, 2.54mm Pitch | 3M 38104-0020-100 FL
Search Keywords: 54745222753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:54745222753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$2.99
300
$2.78
500
$2.74
1,000
$2.62
2,500
$2.55
5,000
$2.49
7,500
$2.45
10,000 +
$2.44
Click for Quote
Log in
to unlock special pricing