- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4650-6001
4650-6001
3M Interconnect Solutions
Plug Wire Mount 4600 Series 2.77 in.L x 0.25 in. H x 0.16 in. W 50 1 A | 3M 4650-6001
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug Wire Mount 4600 Series 2.77 in.L x 0.25 in. H x 0.16 in. W 50 1 A | 3M 4650-6001
Search Keywords: 46506001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:4650-6001
-
Alias/AKA:7100234343
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.95
25
$8.51
50
$8.31
150
$7.97
300
$7.95
600
$7.87
1,050 +
$7.82
Click for Quote
Log in
to unlock special pricing