- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 3829-01
3829-01
3M Interconnect Solutions
Res Thick Film 0805 91 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 91 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 382901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3829-01
-
Alias/AKA:7010403652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$158.93
5
$154.51
10
$152.40
20
$152.02
50
$146.38
100 +
$142.63
Click for Quote
Log in
to unlock special pricing