- Home ›
- All Products›
- 3801/10(100)
3M Interconnect Solutions
3801/10(100)
Res Thick Film 0805 4.3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 4.3K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 380110100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3801/10(100)
-
Alias/AKA:7000057776
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 3801/10(100) RoHS compliant?
Yes, 3801/10(100) is RoHS compliant.
What is the lead time for 3801/10(100)?
The standard lead time for 3801/10(100) is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$36.83
30
$34.69
50
$32.79
100
$32.71
250
$31.50
500
$30.69
1,000 +
$30.61
Click for Quote
Log in
to unlock special pricing