- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3801/10-100
3M Interconnect Solutions
3801/10-100
Flat Cable 10 1.27mm 26AWG 30.48m Tinned Copper 300V Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flat Cable 10 1.27mm 26AWG 30.48m Tinned Copper 300V Roll
Search Keywords: 380110100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3801/10-100
-
Alias/AKA:7000057776
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10 -
Cable Pitch:1.27 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:10
Product Guides
+
Frequently Asked Questions
Is 3801/10-100 RoHS compliant?
Yes, 3801/10-100 is RoHS compliant.
What is the lead time for 3801/10-100?
The standard lead time for 3801/10-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58 Rolls
Can Ship immediately
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
3 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$104.08
30
$100.79
50
$100.54
100
$100.29
250
$100.04
500
$99.79
1,000 +
$99.54
Click for Quote
Log in
to unlock special pricing