- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3749/80-100
3749/80-100
3M Interconnect Solutions
Flat Cable 80 0.64mm 30AWG 30.48m Tinned Solid Copper 150V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 80 0.64mm 30AWG 30.48m Tinned Solid Copper 150V Roll
Search Keywords: 374980100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3749/80-100
-
Alias/AKA:7000057323
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Cable Pitch:0.64 mm
-
Cable Length:30.48 m
-
Type:Flat Cable
-
Number of Conductors:80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Rolls
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$233.04
6
$229.85
12
$229.27
21
$223.72
51
$220.77
102 +
$215.11
Click for Quote
Log in
to unlock special pricing