- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3659/24-300
3659/24-300
3M Interconnect Solutions
Round Flat Cable Foil/Braid Polyvinyl Chloride 24Conductors 28AWG 9.4mm 300V Black/Gray 91.44m Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round Flat Cable Foil/Braid Polyvinyl Chloride 24Conductors 28AWG 9.4mm 300V Black/Gray 91.44m Roll
Search Keywords: 365924300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3659/24-300
-
Alias/AKA:05113842053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:91.44 m
-
Type:Round Flat Cable
-
Number of Conductors:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$438.95
3
$433.13
5 +
$432.04
Click for Quote
Log in
to unlock special pricing