- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3659/09-300
3659/09-300
3M Interconnect Solutions
The 3659/09-300 is a 9-conductor, 28 AWG round, shielded/jacketed flat cable designed for mass termination with IDC connectors ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 3659/09-300 is a 9-conductor, 28 AWG round, shielded/jacketed flat cable designed for mass termination with IDC connectors.
Search Keywords: 365909300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3659/09-300
-
Alias/AKA:7100162454
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Cable Pitch:1.27 mm
-
Cable Length:91.44 m
-
Type:Round Flat Cable
-
Number of Conductors:9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Ships today, if you order in
Minimum Order Quantity:
2 Rolls
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$398.81
4
$393.75
6 +
$392.77
Click for Quote
Log in
to unlock special pricing