- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- Assembly Tools ›
- 3624-41
3M Interconnect Solutions
3624-41
Res Thick Film 0805 68.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Thick Film 0805 68.1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 362441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3624-41
-
Alias/AKA:7000057964
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8479909596
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3624-41 RoHS compliant?
No, 3624-41 is not RoHS compliant.
What is the lead time for 3624-41?
The standard lead time for 3624-41 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1,090.01
3
$1,075.08
5 +
$1,046.41
Click for Quote
Log in
to unlock special pricing