- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 35805-6080-A00-GF
35805-6080-A00-GF
3M Interconnect Solutions
Conn Rect Plug Wiremnt 3MM 18 AWG Idc 2.2-3.0MM O.d. Power Clamp Clear
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rect Plug Wiremnt 3MM 18 AWG Idc 2.2-3.0MM O.d. Power Clamp Clear
Search Keywords: 358056080A00GF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:35805-6080-A00-GF
-
Alias/AKA:7000090422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$5.56
50
$4.52
100
$4.31
300
$4.13
500
$3.96
1,000
$3.85
2,500
$3.75
5,000 +
$3.71
Click for Quote
Log in
to unlock special pricing