3M Interconnect Solutions Authorized Distributor

3443-94

General Purpose Inductor 10000uH 10% 1 Element

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
General Purpose Inductor 10000uH 10% 1 Element
Search Keywords: 344394
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M Interconnect Solutions
Part No: 3443-94
Alias/AKA: 7000057891
Unit of Measure: Per Each
RoHS: Yes
HTS: 8479909596
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3443-94 RoHS compliant?
Yes, 3443-94 is RoHS compliant.
What is the lead time for 3443-94?
The standard lead time for 3443-94 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,879.67
3
$2,730.08
5 +
$2,695.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!