- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- Assembly Tools ›
- 3443-118
3M Interconnect Solutions
3443-118
Res Thick Film 0805 82.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 82.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 3443118
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Interconnect Solutions |
| Part No: | 3443-118 |
| Alias/AKA: | 7010348674 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8479909596 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 3443-118 RoHS compliant?
Yes, 3443-118 is RoHS compliant.
What is the lead time for 3443-118?
The standard lead time for 3443-118 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$8,629.32
3
$8,518.68
5 +
$8,497.39
Click for Quote
Log in
to unlock special pricing