- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3417-7000
3417-7000
3M Interconnect Solutions
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Cable Mount
Search Keywords: 34177000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3417-7000
-
Alias/AKA:7100251632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
45
$7.92
90
$5.94
135
$5.54
180 +
$5.43
Click for Quote
Log in
to unlock special pricing