- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3399-6026
3399-6026
3M Interconnect Solutions
The 3399-6026 is a 26-position, 0.100" x 0.100" wiremount IDC socket designed for terminating 0.050" pitch flat ribbon cable.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 3399-6026 is a 26-position, 0.100" x 0.100" wiremount IDC socket designed for terminating 0.050" pitch flat ribbon cable.
Search Keywords: 33996026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3399-6026
-
Alias/AKA:7100251623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 8/19/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$5.03
50
$3.26
100
$3.23
300
$3.20
600
$3.19
1,200
$3.18
2,700
$3.17
5,100 +
$3.16
Click for Quote
Log in
to unlock special pricing