- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3365/40-300
3365/40-300
3M Interconnect Solutions
The 3365/40-300 is a 40-conductor, 28 AWG round conductor flat cable on 0.050 inch centers designed for mass termination with ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 3365/40-300 is a 40-conductor, 28 AWG round conductor flat cable on 0.050 inch centers designed for mass termination with IDC connectors.
Search Keywords: 336540300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/40-300
-
Alias/AKA:7010417947
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$256.41
4
$252.32
6
$249.92
10
$246.89
20 +
$242.80
Click for Quote
Log in
to unlock special pricing