- Home ›
- All Products›
- 3365/34-300SF
3365/34-300SF
3M Interconnect Solutions
Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 91.44m Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 91.44m Roll
Search Keywords: 336534300SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/34-300SF
-
Alias/AKA:7000057951
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2
$260.88
4
$257.25
6
$253.73
10
$253.09
20 +
$246.96
Click for Quote
Log in
to unlock special pricing