- Home ›
- All Products›
- 3365/34300
3365/34300
3M Interconnect Solutions
Res Thick Film 0805 133K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 133K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 336534300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/34300
-
Alias/AKA:7010417946
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$220.87
6
$217.80
10
$214.81
20
$209.09
50
$206.33
100 +
$201.04
Click for Quote
Log in
to unlock special pricing