Image is representational - see manufacturer specifications

3M Interconnect Solutions Authorized Distributor

3365/26-100SF

Flat Cable 26 28AWG 30.48m Tinned Copper 300V Roll

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flat Cable 26 28AWG 30.48m Tinned Copper 300V Roll
Search Keywords: 336526100SF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M Interconnect Solutions
Part No: 3365/26-100SF
Alias/AKA: 7000057948
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Cable Pitch: 1.27 mm
Cable Length: 30.48 m
Type: Flat Cable
Number of Conductors: 26
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3365/26-100SF RoHS compliant?
Yes, 3365/26-100SF is RoHS compliant.
What is the lead time for 3365/26-100SF?
The standard lead time for 3365/26-100SF is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8 Rolls
Can Ship immediately
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$115.26
5
$98.39
10
$84.73
20
$84.31
50
$84.10
100 +
$83.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!