- Home ›
- All Products›
- 3365/15100
3365/15100
3M Interconnect Solutions
Flat Cable 15Conductors 1.27mm 28AWG 30.48m Tinned Copper 1A 300V
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 15Conductors 1.27mm 28AWG 30.48m Tinned Copper 1A 300V
Search Keywords: 336515100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/15100
-
Alias/AKA:7100162240
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Can Ship immediately
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$43.68
5
$38.98
10
$37.81
30
$36.19
50
$34.71
100
$33.78
250 +
$33.34
Click for Quote
Log in
to unlock special pricing