- Home ›
- All Products›
- 3365/14300
3365/14300
3M Interconnect Solutions
Res Thick Film 0805 340K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 340K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 336514300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/14300
-
Alias/AKA:7100162234
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
2
$97.83
6
$96.37
10
$93.57
20
$88.45
50
$86.09
100 +
$84.95
Click for Quote
Log in
to unlock special pricing