- Home ›
- All Products›
- 3365/14100
3365/14100
3M Interconnect Solutions
Res Thick Film 0805 165 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
ROLL Packaging
Description
+
Res Thick Film 0805 165 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 336514100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/14100
-
Alias/AKA:7100010020
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94 Rolls
Can Ship immediately
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$40.78
5
$36.39
10
$36.30
30
$34.28
50
$32.40
100
$32.32
250 +
$31.12
Click for Quote
Log in
to unlock special pricing