- Home ›
- All Products›
- 3365/10-300SF
3365/10-300SF
3M Interconnect Solutions
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 91.44m (300ft)/Roll - Splice-free
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 91.44m (300ft)/Roll - Splice-free
Search Keywords: 336510300SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/10-300SF
-
Alias/AKA:7000057937
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Ships today, if you order in
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
3 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
2
$104.98
6
$103.41
10
$100.41
20
$94.91
50
$92.38
100 +
$91.16
Click for Quote
Log in
to unlock special pricing