- Home ›
- All Products›
- 3365/10-300
3365/10-300
3M Interconnect Solutions
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 91.44m (300ft)/Roll
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 91.44m (300ft)/Roll
Search Keywords: 336510300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/10-300
-
Alias/AKA:7010417942
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
2
$84.25
6
$80.60
10
$78.90
20
$76.59
50
$73.54
100 +
$71.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT