- Home ›
- All Products›
- 3365/10-100
3365/10-100
3M Interconnect Solutions
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 30.48m (100ft)/Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable, 28AWG - 300V - Tinned Cu - Gray/Red Edge - 10C - 30.48m (100ft)/Roll
Search Keywords: 336510100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/10-100
-
Alias/AKA:7000005898
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96 Rolls
Can Ship immediately
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$34.95
5
$31.19
10
$31.11
30
$29.38
50
$27.77
100
$27.70
250 +
$26.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT