- Home ›
- All Products›
- 3302/26-100
3302/26-100
3M Interconnect Solutions
Res Thick Film 0805 1.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0805 1.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 330226100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/26-100
-
Alias/AKA:7010417980
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4 Rolls
Minimum Order Quantity:
5 Rolls
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$139.678
5
$126.980
10
$121.540
20
$116.540
50
$113.430
100
$111.940
250 +
$109.070
Click for Quote
Log in
to unlock special pricing