- Home ›
- All Products›
- 3302/20(100')
3302/20(100')
3M Interconnect Solutions
Res Thick Film 0805 140 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 140 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 330220100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/20(100')
-
Alias/AKA:7010417979
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Can Ship immediately
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$105.56
5
$97.68
10
$94.85
20
$89.65
50
$87.26
100 +
$86.11
Click for Quote
Log in
to unlock special pricing