- Home ›
- All Products›
- 3302/16(100')
3302/16(100')
3M Interconnect Solutions
Res Thick Film 0805 13.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 13.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 330216100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/16(100')
-
Alias/AKA:7010417978
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12 Rolls
Ships today, if you order in
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$84.45
5
$78.15
10
$75.88
20
$71.72
50
$69.81
100 +
$68.89
Click for Quote
Log in
to unlock special pricing