- Home ›
- All Products›
- 3302/14(100')
3302/14(100')
3M Interconnect Solutions
Res Thick Film 0805 13 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0805 13 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 330214100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/14(100')
-
Alias/AKA:7010417977
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7 Rolls
Ships today, if you order in
Minimum Order Quantity:
5 Rolls
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$70.47
10
$68.36
30
$62.74
50
$62.59
100
$61.07
250
$58.72
500 +
$58.58
Click for Quote
Log in
to unlock special pricing