- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3302/10-100
3302/10-100
3M Interconnect Solutions
Res Thick Film 0805 162 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
ROLL Packaging
Description
+
Res Thick Film 0805 162 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 330210100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/10-100
-
Alias/AKA:7100005738
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15 Rolls
Ships today, if you order in
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$56.41
5
$50.33
10
$48.83
30
$46.74
50
$44.82
100
$43.62
250 +
$43.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT