- Home ›
- All Products›
- 1700/34100
1700/34100
3M Interconnect Solutions
Res Thick Film 0805 45.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 45.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 170034100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:1700/34100
-
Alias/AKA:7100162360
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Can Ship immediately
Minimum Order Quantity:
3 Rolls
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3
$158.93
6
$156.73
12
$154.58
21
$154.19
51
$148.48
102 +
$144.67
Click for Quote
Log in
to unlock special pricing