- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 12600-S-10
12600-S-10
3M Interconnect Solutions
Res Thick Film 0805 95.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 95.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 12600S10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:12600-S-10
-
Alias/AKA:7010416075
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
200
$1.80
400
$1.70
600
$1.65
1,000
$1.59
2,600
$1.49
5,000
$1.48
7,600
$1.47
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing