- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 10350-52F0-008
10350-52F0-008
3M Interconnect Solutions
Res Thick Film 1210 13.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 13.7K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 1035052F0008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:10350-52F0-008
-
Alias/AKA:7000007388
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.68
25
$9.06
50
$8.80
100
$8.53
300
$8.10
500
$7.91
1,000 +
$7.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT