- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 10136-3000PE
3M Interconnect Solutions
10136-3000PE
Conn Mini D Ribbon PL 36 POS 2.54mm Solder Cup ST Cable Mount 36 Terminal 1 Port Box
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:10136-3000PE
-
Alias/AKA:7100206779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Mini D Ribbon
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Solder Cup
-
Number of Contacts:36
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C