- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 10120-3000PE
3M Interconnect Solutions
10120-3000PE
Conn Mini D Ribbon PL 20 POS 2.54mm Solder Cup ST Cable Mount 20 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:10120-3000PE
-
Alias/AKA:7100206784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mini D Ribbon
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Solder Cup
-
Number of Contacts:20
-
Operating Temperature:-55 to 105 °C