- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 07630802040
07630802040
3M Interconnect Solutions
929 RoHS Compliant 2008 Male Connector Header -40C~105C 2.5A 1.5kV 200.0muin 5.08mum
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Description
+
929 RoHS Compliant 2008 Male Connector Header -40C~105C 2.5A 1.5kV 200.0muin 5.08mum
Search Keywords: 07630802040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:07630802040
-
Alias/AKA:929838-01-10-RK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in