- Home ›
- All Products›
- 05400778337
05400778337
3M Interconnect Solutions
Flat Cable 20Conductors 26AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 20Conductors 26AWG 91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400778337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400778337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$180.35
5
$175.34
10
$172.94
20
$168.33
50
$166.11
100 +
$161.85
Click for Quote
Log in
to unlock special pricing