- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400774765
05400774765
3M Interconnect Solutions
Wire, Jumper, 22 AWG, 2.0 in., Tinned Copper, PVC, 90, 1/4 in., Red, | 3M 923345-02-C
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Wire, Jumper, 22 AWG, 2.0 in., Tinned Copper, PVC, 90, 1/4 in., Red, | 3M 923345-02-C
Search Keywords: 05400774765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400774765
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$24.57
30
$23.83
50
$22.81
100
$21.88
250
$21.29
500
$21.01
1,000 +
$20.47
Click for Quote
Log in
to unlock special pricing