- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400774540
05400774540
3M Interconnect Solutions
Conn Wire to Board SKT 50 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board SKT 50 POS 2.54mm Solder RA Thru-Hole
Search Keywords: 05400774540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400774540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Maximum Current Rating:N/A
-
Type:Wire to Board
-
Operating Temperature:N/A
-
Gender:SKT
-
Dimension:N/A
-
Family:922
-
Body Orientation:Right Angle
-
Termination Method:Solder
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Pitch:2.54 mm
-
Maximum Contact Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$70.97
5
$63.33
10
$61.44
30
$56.39
50
$56.25
100
$54.88
250 +
$52.77
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Wire to Board SKT 50 POS 2.54mm Solder RA Thru-Hole
In Stock:
3
Minimum Order:
1