- Home ›
- All Products›
- 05400767639
05400767639
3M Interconnect Solutions
Flat Cable 16Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 16Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll
Search Keywords: 05400767639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400767639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1
$145.19
5
$141.16
10
$139.23
20
$138.88
50
$133.73
100 +
$130.30
Click for Quote
Log in
to unlock special pricing