- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400754504
05400754504
3M Interconnect Solutions
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount
Search Keywords: 05400754504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Operating Temperature:-55 to 105 °C
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.25 A
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Termination Method:IDT
-
Family:80-6107-0688-1
-
Gender:SKT
-
Body Orientation:Right Angle
-
Maximum Contact Resistance:N/A
-
Type:IDC Connector
-
Dimension:80.8 x 6.1 x 10.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
125
$2.31
250
$1.74
375
$1.62
500 +
$1.59
Click for Quote
Log in
to unlock special pricing