- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 05400754477
05400754477
3M Interconnect Solutions
891 Series, Cable Mount IDC Connector Socket, 30 Way, 2 Row, 2.54mm Pitch | 3M 89130-0001
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
891 Series, Cable Mount IDC Connector Socket, 30 Way, 2 Row, 2.54mm Pitch | 3M 89130-0001
Search Keywords: 05400754477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754477
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
125
$2.17
250
$1.63
375
$1.52
500 +
$1.49
Click for Quote
Log in
to unlock special pricing
Possible Replacement
891 Series, Cable Mount IDC Connector Socket, 30 Way, 2 Row, 2.54mm Pitch | 3M 89130-0001
In Stock:
453
Minimum Order:
60