- Home ›
- All Products›
- 05400754425
05400754425
3M Interconnect Solutions
Flat Cable 10Conductors 28AWG 91.44m Tinned Copper 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 10Conductors 28AWG 91.44m Tinned Copper 300V Roll
Search Keywords: 05400754425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$137.43
5
$127.17
10
$121.72
20
$116.72
50
$113.61
100 +
$112.11
Click for Quote
Log in
to unlock special pricing